AM-N05S-TERM

Heilind Number:AMEAM-N05S-TERM
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AM-N05S-TERM
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MULTI-HUB TERMINATOR PLUG NMEA 2000, F SOCKET W/LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AM-N05S-TERM
Color:Gray
Series:AT, HydroNet
Gender:Female
Number of Contacts:5
Contact Material:Copper Alloy
Contact Plating:Gold Over Copper
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP67
Product Name:AT, HydroNet™
SKU:AMEAM-N05S-TERM

Detailed Description

NMEA 2000 M12 Mult-hub Terminator Plug, 5 Positions, Female Socket with L.E.D.