AP-4-12

Heilind Number:AMEAP-4-12
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AP-4-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AP-4-12 4 Pole Male Loudspeaker Cable Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AP-4-12
Series:AP
Gender:Male
Housing Material:Polyphenylene
Number of Contacts:4
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:660 V
SKU:AMEAP-4-12

Detailed Description

4 Pole Male Loudspeaker Cable Connector, Thermoplastic Shell, Machined Contacts, Black Finish.