AP-4-22

Heilind Number:AMEAP-4-22
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AP-4-22
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AP-4-22 4 Pole Male Loudspeaker Chassis Mount, Thermoplastic Shell, Rectangular Flange, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AP-4-22
Gender:Male
Series:AP
IP Rating:IP40
Wire Size:12 AWG
Mount Type:Chassis Mount
Housing Color:Black
Mating Cycles:1000 cycle
Current Rating:20 A
Voltage Rating:660 V
Contact Plating:Bright Tin
Contact Material:Brass
Housing Material:Polyphenylene
Number of Contacts:4
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAP-4-22

Detailed Description

The AP-4-22 4 Pole Male Loudspeaker Chassis Mount is a reliable audio connector designed for high-performance applications. Featuring a durable thermoplastic shell with a sleek black finish, this connector is not only visually appealing but also ensures long-lasting durability. With a rectangular flange for easy installation, it is perfect for audio professionals and enthusiasts. The housing, made of Polyphenylene, provides excellent protection, while the Brass contacts with Bright Tin plating guarantee optimal signal transmission. Rated for 20A and 660V, this connector can handle high power levels with ease. Its IP40 rating offers protection against dust, making it suitable for various environments. With a wire size compatibility of 12 AWG and UL 94V-0 flammability rating, it meets stringent quality standards. Ideal for loudspeaker applications, the AP-4-22 is a must-have for any audio setup.