AP-5-21

Heilind Number:AMEAP-5-21
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AP-5-21
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AP-5-21 5 Pole Female Loudspeaker Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AP-5-21
Series:AP
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:5
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:200 V
SKU:AMEAP-5-21

Detailed Description

5 Pole Female Loudspeaker Chassis Mount, Thermoplastic Shell, Rectangular Flange, Black Finish.