AP-6-22

Heilind Number:AMEAP-6-22
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AP-6-22
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AP-6-22 6 Pole Male Loudspeaker Chassis Mount, Thermoplastic Shell, Rectangular Flange, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AP-6-22
Series:AP
Gender:Male
Housing Material:Polyphenylene
Number of Contacts:6
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Bright Tin
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:12 AWG
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:200 V
SKU:AMEAP-6-22

Detailed Description

Introducing the AP-6-22 6 Pole Male Loudspeaker Chassis Mount. This sleek and durable connector features a thermoplastic shell with a black finish, making it both visually appealing and rugged for any audio application. With a rectangular flange design, it offers easy installation on various surfaces. The housing, made of polyphenylene, ensures high performance even in demanding environments. Solder termination method and brass contacts with bright tin plating guarantee secure and reliable connections. Rated for a maximum operating temperature of 75°C and featuring an IP40 rating, it's suitable for a wide range of industrial and commercial settings. With a current rating of 20A and voltage rating of 200V, this connector is ideal for powering loudspeakers with efficiency. Compliant with UL 94V-0 flammability rating, it prioritizes safety. Whether in audio, video, or broadcast setups, the AP-6-22 stands out as a top choice for professionals seeking quality and performance.