AP-8-22

Heilind Number:AMEAP-8-22
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AP-8-22
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AP-8-22 8 Pole Male Loudspeaker Chassis Mount, Thermoplastic Shell, Rectangular Flange, Black Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AP-8-22
Gender:Male
Series:AP
IP Rating:IP40
Wire Size:14 AWG
Mount Type:Chassis Mount
Housing Color:Black
Mating Cycles:1000 cycle
Current Rating:15 A
Voltage Rating:100 V
Contact Plating:Bright Tin
Contact Material:Brass
Housing Material:Polyphenylene
Number of Contacts:8
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
SKU:AMEAP-8-22

Detailed Description

Introducing the AP-8-22, a high-performance 8 Pole Male Loudspeaker Chassis Mount connector designed for seamless audio connectivity. Featuring a durable thermoplastic shell with a sleek black finish and a rectangular flange for easy installation, this connector ensures reliable signal transmission. The housing material, Polyphenylene, guarantees robustness, while the brass contacts with bright tin plating offer excellent conductivity. With a maximum operating temperature of 75°C and a minimum of -25°C, it is suitable for various environments. Its IP40 rating provides protection against dust, making it ideal for audio, video, and broadcast applications. Rated for 15A at 100V, this connector is perfect for high-power audio setups.UL 94V-0 rated for flammability, it meets stringent safety standards. With 1000 mating cycles and accommodation for 14 AWG wire size, it ensures lasting performance. The AP-8-22 is a must-have component for professional audio systems, guaranteeing premium sound quality and durability.