| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARB16-48SCR-L018 |
| Color: | Black |
| Gender: | Female |
| IP Rating: | IP69K |
| Wire Size: | 14 - 10 AWG, 20 - 14 AWG, 22 - 16 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A, 25 A, 7.5 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 48 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ARB |
| SKU: | AMEARB16-48SCR-L018 |
ARB16-48SCR-L018
Specifications
Detailed Description
Introducing the ARB16-48SCR-L018, a high-performance black ARB series connector designed for female automotive applications. Constructed with durable plastic housing and featuring 48 contacts, this connector ensures reliable connectivity even in extreme temperatures ranging from -55°C to 125°C. With an IP69K rating and silicone rubber seals, it offers superior protection against harsh environmental conditions. Engineered for longevity, it boasts a mating cycle of 100 and accommodates wire sizes ranging from 14 to 10 AWG. With current ratings of 25A, 13A, and 7.5A, and a voltage rating of 250V, this connector guarantees efficient power transmission. Perfect for automotive use, it is a vital component in ensuring seamless electrical connections in vehicles. For high-quality and dependable performance, choose the ARB16-48SCR-L018 connector.

