| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARBF-1A |
| Color: | Black |
| Series: | ARB |
| Accessory Type: | Interface Flange |
| Gender: | Female |
| Housing Material: | Plastic |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEARBF-1A |
ARBF-1A
Specifications
Detailed Description
Introducing the ARBF-1A Female Interface Flange in sleek Black, a must-have accessory for your heavy-duty power connectors. Crafted with durable Plastic housing material, this connector ensures reliable performance even in the most demanding environments. With a wide operating temperature range from -55°C to 125°C, it guarantees seamless functionality in both extreme cold and hot conditions. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Perfect for industrial applications, the ARBF-1A is part of the ARB series and boasts top-notch quality and performance. Upgrade your power connectivity with this essential accessory.

