| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARBF-1B |
| Color: | Black |
| Gender: | Female |
| Accessory Type: | Interface Flange |
| Housing Material: | Plastic |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ARB |
| SKU: | AMEARBF-1B |
ARBF-1B
Specifications
Detailed Description
Introducing the ARBF-1B, a sleek and versatile Black Interface Flange designed for the ARB series. This Female connector boasts a durable Plastic housing, ensuring reliable performance in various applications. With a wide operating temperature range from -55°C to 125°C, it's built to withstand harsh environmental conditions. Perfect for heavy-duty power connections, this accessory is a must-have for any industrial setting. The ARBF1B is part of our extensive range of high-quality connectors, offering exceptional durability and performance. Elevate your power connectivity with this essential component.

