| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARC12-40PA |
| Color: | Black |
| Series: | ARC |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 40 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEARC12-40PA |
ARC12-40PA
| Heilind Number: | AMEARC12-40PA |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ARC12-40PA |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
The ARC12-40PA Black ARC series male connector, featuring a durable plastic housing and a panel mount design, is engineered for reliable automotive connectivity. With 40 contacts and a crimp termination method, it ensures secure and efficient wire connections, accommodating 20-14 AWG wire sizes. Operating flawlessly in extreme conditions, this connector boasts a wide temperature range from -55°C to 125°C and an IP69K rating for high-pressure washdowns. Seal integrity is maintained with silicone rubber seals, guaranteeing longevity with a 100-cycle mating lifespan. RoHS compliant and rated for 250V and 13A, it meets stringent industry standards, making it ideal for automotive applications where performance and durability are paramount.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT06-3S | 3 Pin Plug | ![]() |
| Amphenol Sine Systems AT62-20-0122 | FEMALE CONTACT, STAMPED & | ![]() |
| Amphenol Sine Systems ATM04-12PA | 12 PIN RECEPTACLE KEY POS | ![]() |
| Amphenol Sine Systems ATM06-4S | 4 PIN PLUG | ![]() |
| Amphenol Sine Systems ATM06-6S | 6 PIN PLUG | ![]() |


