ARC12-40PAR

Heilind Number:AMEARC12-40PAR
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ARC12-40PAR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 POS,RECEPTACLE,PIN,ARC SERI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ARC12-40PAR
Color:Black
Series:ARC
Gender:Male
Housing Material:Plastic
Number of Contacts:40
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEARC12-40PAR

Detailed Description

The ARC12-40PAR Black ARC series male connector features a durable plastic housing suitable for automotive applications. With 40 contacts and a panel mount design, it ensures secure and reliable connections. The crimp termination method and silicone rubber seal guarantee efficient and waterproof performance, with an IP69K rating for high-pressure washdowns. Operating in temperatures ranging from -55°C to 125°C, it's designed to withstand harsh environments. With a current rating of 13A and voltage rating of 250V, it meets the demands of automotive electrical systems. RoHS compliant and offering 100 mating cycles, this connector is both environmentally friendly and long-lasting. Suitable for wire sizes 20-14 AWG, it provides versatility in installation. Ideal for automotive connectors, accessories, and other high-reliability applications, the ARC1240PAR is a dependable choice for demanding environments.