ARC12-40PD

Heilind Number:AMEARC12-40PD
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ARC12-40PD
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ARC12-40PD
Color:Black
Series:ARC
Gender:Male
Housing Material:Plastic
Number of Contacts:40
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEARC12-40PD

Detailed Description

The ARC1240PD in Black is a rugged, high-performance panel mount connector designed for automotive applications. Featuring 40 contacts and a durable plastic housing, it ensures reliable connectivity in harsh environments. With a crimp termination method and silicone rubber seals, it offers IP69K-rated protection against water and dust ingress. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector guarantees optimal performance even in extreme conditions. Suitable for use with 20-14 AWG wire sizes, it has a current rating of 13A and a voltage rating of 250V, making it ideal for power transmission. With a mating cycle of 100, it ensures long-term durability and connectivity. The ARC1240PD is a must-have component for any automotive project requiring a robust and dependable connector solution.