ARC12-40PDR

Heilind Number:AMEARC12-40PDR
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ARC12-40PDR
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ARC12-40PDR
Color:Black
Series:ARC
Gender:Male
Housing Material:Plastic
Number of Contacts:40
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEARC12-40PDR

Detailed Description

Introducing the ARC Male Panel Mount Automotive Connector, perfect for robust and reliable automotive applications. With a durable black plastic housing, this connector is designed to withstand extreme temperatures ranging from -55°C to 125°C, making it ideal for both hot and cold environments. Featuring 40 contacts for seamless connectivity, the termination method of crimping ensures secure and efficient wire attachment. With an IP69K rating and silicone rubber seals, this connector offers superior protection against dust, water, and harsh external elements. Each connector is rated for 100 mating cycles, guaranteeing long-lasting performance. Accommodating wire sizes from 20 to 14 AWG, with a current rating of 13A and voltage rating of 250V, it is suitable for a wide range of automotive electrical systems. Trust in the ARC Male Panel Mount Automotive Connector for dependable and high-quality connectivity in your vehicle.