| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARC12-70PBR |
| Color: | Black |
| Series: | ARC |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 70 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEARC12-70PBR |
ARC12-70PBR
Specifications
Detailed Description
Introducing the ARC12-70PBR Black Panel Mount Connector, designed for reliable automotive connectivity. This male connector, part of the ARC series, features a durable plastic housing and a silicone rubber seal, ensuring IP69K-rated protection against harsh environmental conditions. With 70 contacts and a wire size compatibility of 20-14 AWG, it offers secure and efficient power transmission. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector guarantees optimal performance even in extreme environments. Fully RoHS compliant and boasting a voltage rating of 250V and a current rating of 13A, it excels in both safety and efficiency. With 100 mating cycles and being in stock, the ARC12-70PBR is the perfect choice for automotive applications where high reliability is essential.

