| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARC12-70PD |
| Color: | Black |
| Series: | ARC |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 70 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEARC12-70PD |
ARC12-70PD
Specifications
Detailed Description
The ARC12-70PD Black ARC series male connector boasts a durable plastic housing, perfect for automotive applications. With 70 gold-plated contacts, it ensures reliable connectivity. Designed for panel mount installation, it can withstand extreme temperatures ranging from -55°C to 125°C and is IP69K rated for high-pressure washdowns. The silicone rubber seal provides additional protection, guaranteeing longevity with 100 mating cycles. Accommodating wire sizes from 20 to 14 AWG, it offers a current rating of 13A at 250V. This RoHS-compliant connector is in stock and ready for immediate shipment, making it the ideal choice for automotive connectivity needs.

