| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARC16-70SA-P013 |
| Color: | Black |
| Series: | ARC |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 70 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEARC16-70SA-P013 |
ARC16-70SA-P013
| Heilind Number: | AMEARC16-70SA-P013 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ARC16-70SA-P013 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
70 Position Plug, Socket, Contact Size Size 16, Jackscrew, Bonded Front Seal, Keyed A, Standard Diameter Rear Seal (Red), Black Body, Dustcap Included
More >>Specifications
Detailed Description
Enhance your automotive connectivity with our ARC Series Female Connector, featuring a durable plastic housing and black color for sleek integration. With 70 gold-plated contacts, this connector ensures reliable signal transmission even in extreme temperatures ranging from -55°C to 125°C. IP69K rated with silicone rubber seals, it offers superior protection against water and dust ingress. Suitable for 20-14 AWG wire sizes, it has a current rating of 13 A and voltage rating of 250 V, making it ideal for a wide range of applications. With a guaranteed 100 mating cycles, this connector is designed for long-lasting performance. Rest assured of its quality as it is in stock and compliant with RoHS regulations. Upgrade your automotive systems with the ARC1670SAP013 connector.

