| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARC16-70SB-P013 |
| Color: | Black |
| Series: | ARC |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 70 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEARC16-70SB-P013 |
ARC16-70SB-P013
Specifications
Detailed Description
The ARC series presents the ARC16-70SB-P013, a versatile connector designed for automotive applications. Crafted with durable black plastic housing and featuring 70 contacts, this connector ensures reliable connectivity in demanding environments. With an impressive operating temperature range from -55°C to 125°C and IP69K rating for water and dust resistance, it is built to withstand harsh conditions. The silicone rubber seals guarantee optimal protection, while the 100 mating cycles offer long-term usability. Suitable for wire sizes ranging from 20 to 14 AWG, and with a current rating of 13A and voltage rating of 250V, this connector meets high-performance standards. RoHS compliant and readily available in stock, the ARC16-70SB-P013 is the ideal choice for automotive connectivity needs.

