| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARC16-70SBR-P013 |
| Color: | Black |
| Series: | ARC |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 70 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEARC16-70SBR-P013 |
ARC16-70SBR-P013
| Heilind Number: | AMEARC16-70SBR-P013 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ARC16-70SBR-P013 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
70 Position Plug, Socket, Contact Size Size 16, Jackscrew, Bonded Front Seal, Keyed B, Reduced Diameter Rear Seal (Green), Black Body, Dustcap Included
More >>Specifications
Detailed Description
Introducing the ARC16-70SBR-P013, a high-performance automotive connector designed for durability and reliability. Featuring a sleek black housing made of robust plastic and a secure silicone rubber seal, this connector is built to withstand extreme temperatures ranging from -55°C to 125°C and is IP69K rated for water and dust resistance. With 70 contacts and a maximum operating voltage of 250V, it offers seamless connectivity in demanding automotive applications. Each connector is RoHS compliant and has a mating cycle of 100, ensuring long-lasting performance. Suitable for use with 20-14 AWG wire sizes, it has a current rating of 13A. Trust in the ARC series for top-notch quality and performance in automotive connectivity.

