| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARC16-70SC-P013 |
| Color: | Black |
| Series: | ARC |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 70 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEARC16-70SC-P013 |
ARC16-70SC-P013
Specifications
Detailed Description
The ARC16-70SC-P013 in Black is a high-performance connector designed for automotive applications, specifically catering to the needs of female users. Crafted with durable plastic housing and a robust silicone rubber seal, this connector ensures reliable performance even in harsh environments, with an impressive IP69K rating for water and dust resistance. Featuring 70 contacts and a wire size compatibility of 20-14 AWG, it allows for secure and efficient connections. With a current rating of 13A and a voltage rating of 250V, this connector offers ample power handling capabilities. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is built to withstand extreme conditions. RoHS compliant and boasting 100 mating cycles, the ARC16-70SC-P013 is a dependable choice for automotive connectivity.

