| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARC16-70SCR-P013 |
| Color: | Black |
| Series: | ARC |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 70 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEARC16-70SCR-P013 |
ARC16-70SCR-P013
Specifications
Detailed Description
The ARC16-70SCR-P013 in Black is a high-performance connector designed for female automotive applications. Part of the ARC series, it features a durable plastic housing and silicone rubber seals, ensuring reliable operation in harsh environments with an IP69K rating. With 70 contacts, this connector offers secure connections for 20-14 AWG wire sizes, accommodating a current rating of 13A at 250V. Operating between -55°C to 125°C, it guarantees performance in extreme temperatures. With 100 mating cycles and RoHS compliance, the ARC16-70SCR-P013 is a dependable choice for automotive connectors.

