| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARC16-70SDR-P013 |
| Color: | Black |
| Series: | ARC |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 70 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEARC16-70SDR-P013 |
ARC16-70SDR-P013
Specifications
Detailed Description
Introducing the ARC16-70SDR-P013, a high-performance black ARC connector designed for female gender applications. Crafted from durable plastic housing material with a silicone rubber seal, this connector ensures reliable performance even in harsh automotive environments with an IP69K rating. Featuring 70 contacts and a current rating of 13A, it can accommodate wire sizes ranging from 20 to 14 AWG. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 250V, it guarantees optimal functionality in diverse conditions. RoHS compliant and boasting 100 mating cycles, this connector prioritizes both environmental sustainability and longevity. Perfect for automotive and industrial applications, the ARC16-70SDR-P013 is a dependable solution for your connectivity needs.

