ARC18-40SA-P013

Heilind Number:AMEARC18-40SA-P013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ARC18-40SA-P013
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ARC18-40SA-P013
Color:Black
Series:ARC
Gender:Female
Housing Material:Plastic
Number of Contacts:40
Termination Method:Screw
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEARC18-40SA-P013

Detailed Description

Introducing the Black ARC Series Female Connector, SKU ARC18-40SA-P013, specifically designed for automotive applications. Constructed with durable plastic housing and featuring 40 contacts for seamless connectivity. The screw termination method ensures secure attachment, while the IP69K rating guarantees protection against water and dust. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is reliable in any environment. With a silicone rubber seal and RoHS compliance, it meets high safety standards. Suitable for 20-14 AWG wire sizes, with a maximum current rating of 13A and voltage rating of 250V, it offers optimal performance. Ideal for automotive connectors and accessories, this ARC connector, with 100 mating cycles, is a dependable choice for your connectivity needs.