| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARC18-40SAR-P013 |
| Color: | Black |
| Series: | ARC |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 40 |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEARC18-40SAR-P013 |
ARC18-40SAR-P013
Specifications
Detailed Description
Introducing the Black ARC Series Female Automotive Connector, SKU ARC18-40SAR-P013. With a housing material of durable plastic and silicone rubber seals, this connector ensures reliable performance in harsh environments with an IP69K rating. Featuring 40 contacts and a screw termination method, it offers secure and efficient connectivity. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of automotive applications. RoHS compliant and with a voltage rating of 250V, this connector guarantees both safety and environmental responsibility. With a current rating of 13A and accommodating wire sizes of 20-14 AWG, it meets the demands of high-power automotive systems. Designed for 100 mating cycles, it guarantees long-term durability. Upgrade your automotive connectivity with the ARC1840SARP013.

