| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARC18-40SB-P013 |
| Color: | Black |
| Series: | ARC |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 40 |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEARC18-40SB-P013 |
ARC18-40SB-P013
Specifications
Detailed Description
Introducing the ARC18-40SB-P013, a high-performance black ARC series connector designed for female automotive applications. Crafted from durable plastic housing with a silicone rubber seal, this connector ensures reliable performance even in harsh environments with an IP69K rating. Featuring 40 contacts and a screw termination method, it offers secure and efficient connectivity. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for various automotive systems. Each connector is rated for 100 mating cycles and supports wire sizes ranging from 20 to 14 AWG, with a current rating of 13A and voltage rating of 250V. Trust in the ARC series for dependable automotive connectivity.

