| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARC18-40SBR-P013 |
| Color: | Black |
| Series: | ARC |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 40 |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEARC18-40SBR-P013 |
ARC18-40SBR-P013
Specifications
Detailed Description
Introducing the ARC18-40SBR-P013 Black ARC Series Female Automotive Connector, a high-performance solution designed for durability and reliability in automotive applications. Constructed with rugged plastic housing and featuring 40 contacts with screw termination, this connector ensures secure and stable connections. With a wide operating temperature range from -55°C to 125°C and IP69K ingress protection, it can withstand harsh environmental conditions. The silicone rubber seals provide additional protection, guaranteeing long-lasting performance. Rated for 13A at 250V and compliant with RoHS standards, this connector offers peace of mind in terms of safety and environmental responsibility. Suitable for use in a variety of automotive systems, it is the ideal choice for demanding connectivity requirements. Upgrade to the ARC1840SBRP013 for superior quality and performance.

