ARC18-40SC-P013

Heilind Number:AMEARC18-40SC-P013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ARC18-40SC-P013
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ARC18-40SC-P013
Color:Black
Series:ARC
Gender:Female
Housing Material:Plastic
Number of Contacts:40
Termination Method:Screw
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEARC18-40SC-P013

Detailed Description

The ARC18-40SC-P013 Black ARC series automotive connector is designed for reliable and durable performance in demanding environments. Constructed with a high-quality plastic housing and featuring 40 contacts, this connector ensures secure and efficient connectivity. The screw termination method provides easy installation, while the silicone rubber seal and IP69K rating offer excellent protection against dust, water, and high-pressure washdowns. With a wide operating temperature range of -55°C to 125°C, this connector is suitable for use in extreme conditions. Rated for 13A and 250V, it meets the power requirements of automotive applications. Perfect for wire sizes ranging from 20 to 14 AWG, and with a mating cycle of 100, this connector guarantees long-term reliability. Whether for OEM or aftermarket use, the ARC1840SCP013 is the ideal choice for automotive connectivity needs.