ARC18-40SCR-P013

Heilind Number:AMEARC18-40SCR-P013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ARC18-40SCR-P013
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ARC18-40SCR-P013
Color:Black
Series:ARC
Gender:Female
Housing Material:Plastic
Number of Contacts:40
Termination Method:Screw
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEARC18-40SCR-P013

Detailed Description

The ARC18-40SCR-P013 Connector in sleek Black is part of the ARC series, designed for Female gender compatibility. Crafted with durable Plastic housing, it features 40 contacts with Screw termination method, ensuring secure connections. Operating efficiently between -55 °C to 125 °C, this connector boasts an IP69K rating for superior protection against harsh environments. The Silicone Rubber seal material guarantees reliable performance over 100 mating cycles. Accommodating wire sizes of 20-14 AWG, it offers a current rating of 13A and voltage rating of 250V, making it ideal for automotive applications. Compliance with hi_rel standards adds to its quality assurance. Suitable for various connectivity needs, the ARC18-40SCR-P013 is a dependable choice for demanding environments.