ARC18-40SD-P013

Heilind Number:AMEARC18-40SD-P013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ARC18-40SD-P013
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ARC18-40SD-P013
Color:Black
Series:ARC
Gender:Female
Housing Material:Plastic
Number of Contacts:40
Termination Method:Screw
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEARC18-40SD-P013

Detailed Description

The ARC18-40SD-P013 Black Plastic Connector from the ARC series is designed for reliable and durable automotive applications. With 40 contacts and a screw termination method, it ensures secure connections. Operating in temperatures ranging from -55°C to 125°C and boasting an IP69K rating, it offers exceptional performance even in harsh environments. The silicone rubber seal provides additional protection, while the 100 mating cycle durability guarantees long-lasting use. Accommodating wire sizes from 20 to 14 AWG, it can handle currents of up to 13A and voltages of 250V. Meeting automotive connector standards, this product is essential for maintaining efficient and safe electrical connections in vehicles.