ARC18-40SDR-P013

Heilind Number:AMEARC18-40SDR-P013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ARC18-40SDR-P013
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ARC18-40SDR-P013
Color:Black
Series:ARC
Gender:Female
Housing Material:Plastic
Number of Contacts:40
Termination Method:Screw
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEARC18-40SDR-P013

Detailed Description

Introducing the ARC18-40SDR-P013, a high-performance black ARC series connector designed for female automotive applications. Crafted with durable plastic housing and featuring 40 contacts, this connector ensures reliable connectivity in even the harshest environments. Its screw termination method guarantees secure attachment, while its silicone rubber seal provides IP69K-rated protection against dust, water, and high-pressure jet cleaning. With a wide operating temperature range from -55°C to 125°C, this connector is built to withstand extreme conditions. Suitable for 20-14 AWG wire sizes, it offers a current rating of 13A and a voltage rating of 250V, making it ideal for various automotive electrical systems. With a 100-cycle mating durability, the ARC18-40SDR-P013 is a dependable choice for demanding automotive connectivity needs.