| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARC70-GKT |
| Color: | Black |
| Series: | ARC |
| Accessory Type: | Gasket |
| Maximum Operating Temperature: | 107 °C |
| Minimum Operating Temperature: | -57 °C |
| SKU: | AMEARC70-GKT |
ARC70-GKT
Specifications
Detailed Description
Enhance the performance and durability of your heavy-duty power connectors with the ARC70-GKT Gasket. Designed specifically for the ARC series, this black gasket ensures a reliable seal, even in extreme operating conditions. With a maximum operating temperature of 107°C and a minimum of -57°C, it guarantees optimal functionality in a wide range of environments. Rest assured of its quality as it is RoHS compliant. Perfect for connectors in demanding applications, the ARC70-GKT is a vital accessory for maintaining secure and efficient power connections.

