| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT-3CPA-GRN |
| Color: | Green |
| Series: | AT |
| Accessory Type: | Assurance Clip |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| SKU: | AMEAT-3CPA-GRN |
AT-3CPA-GRN
Specifications
Detailed Description
Introducing the AT-3CPA-GRN, a vital accessory for ensuring secure connections in automotive applications. This position assurance clip is specifically designed for 3 position AT connectors, with a durable plastic housing in a vibrant green color. With an IP67 rating, it offers reliable protection against dust and water ingress, making it ideal for use in challenging environments. Operating temperature ranging from -55°C to 125°C guarantees performance in extreme conditions. Compliant with RoHS regulations, it is also environmentally friendly. Part of the AT Series™ campaign, this clip is a must-have for maintaining the integrity of automotive connector systems. With its easy installation and high reliability, the AT3CPAGRN is an essential component for any automotive professional.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT06-2S-LED1201 | PLUG,2-WAY,LED 12V,CLEAR | ![]() |


