| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-08PA-CL06 |
| Color: | Black |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-08PA-CL06 |
AT04-08PA-CL06
Specifications
Detailed Description
Introducing the PanelMate™ AT series black male connector, SKU AT04-08PA-CL06, designed for reliable automotive applications. Constructed with durable plastic housing and featuring a silicone rubber seal, this panel mount connector ensures IP67-rated protection against harsh environments. With 8 contacts and a current rating of 13A at 250V, it offers secure power and data transmission. Operating seamlessly in temperatures ranging from -55°C to 125°C, it guarantees performance in extreme conditions. RoHS compliant and featuring a mating cycle of 100, this connector is not only environmentally friendly but also long-lasting. Suitable for wire sizes 20-16 AWG, it is perfect for various automotive connectivity needs. Don't compromise on quality or reliability - choose the PanelMate™ AT connector for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||

