| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-08PA-KIT01 |
| Color: | Gray |
| Series: | AT |
| Amperage: | 13 A |
| Gender: | Male |
| Number of Contacts: | 8 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT04-08PA-KIT01 |
AT04-08PA-KIT01
| Heilind Number: | AMEAT04-08PA-KIT01 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-08PA-KIT01 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
8 PIN RECEPTACLE, WEDGE AND CO A SERIES
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||

