| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-08PA-L012 |
| Color: | Gray |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-08PA-L012 |
AT04-08PA-L012
Specifications
Detailed Description
Introducing the PanelMate™ AT Series Gray Panel Mount Connector, perfect for automotive applications. Specifically designed for male gender connectors, this durable component features a housing made of high-quality plastic, ensuring reliable performance even in harsh environments. With a total of 8 contacts and a wire size range of 20-14 AWG, it offers versatile connectivity options. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, this connector is suitable for a wide range of operating conditions. Its IP67 rating guarantees protection against dust and moisture ingress, while the silicone rubber seal material ensures a secure connection. With a current rating of 13A and a voltage rating of 250V, it provides ample power capabilities. RoHS compliant and with a mating cycle of 100, this connector is not only reliable but also environmentally friendly. Don't miss out on the opportunity to streamline your automotive connectivity needs with the PanelMate™ AT Series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol Sine Systems AT60-14-0122 | Male Contact, Stamped & Formed 14-16 AWG | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AW8P | 8-Way Wedgelock Receptacle | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||


