| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-08PA-LE11 |
| Color: | Black |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-08PA-LE11 |
AT04-08PA-LE11
Specifications
Detailed Description
Introducing the PanelMate™ AT Series Black Male Panel Mount Connector, SKU AT04-08PA-LE11. This rugged connector, designed for automotive applications, features a durable plastic housing and silicone rubber seal for IP67-rated protection against dust and water ingress. With a wide operating temperature range of -55°C to 125°C, it ensures reliable performance in harsh environments. The connector accommodates 8 contacts and is suitable for wire sizes ranging from 20 to 14 AWG, with a current rating of 13A at 250V. RoHS compliant and rated for 100 mating cycles, it guarantees long-term reliability and environmental responsibility. Ideal for use in automotive electronics and other demanding applications, the PanelMate™ AT Series Connector is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||

