| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-08PA-P021 |
| Color: | Gray |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 52 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-08PA-P021 |
AT04-08PA-P021
Specifications
Detailed Description
Introducing the HYPERBUSS™ AT Series Gray Male Automotive Connector, featuring a durable Nylon housing and Nickel contact plating for reliable performance in harsh environments. With a maximum operating temperature of 125°C and an IP67 rating, this connector ensures optimal functionality even in extreme conditions. The Silicone Rubber seal material and 100 mating cycles guarantee long-lasting durability. Suitable for wire sizes ranging from 20 to 14 AWG, this connector boasts a current rating of 52A and a voltage rating of 250V, making it ideal for high-power automotive applications. With RoHS compliance and a focus on quality and performance, the HYPERBUSS™ AT Series Connector sets a new standard for automotive connectivity.

