| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-08PA-P026 |
| Color: | Gray |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 26 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-08PA-P026 |
AT04-08PA-P026
Specifications
Detailed Description
Introducing the AT04-08PA-P026, a rugged and reliable automotive connector designed for high-performance applications. Part of the HYPERBUSS™ AT series, this connector is specifically engineered for male gender requirements, ensuring seamless compatibility and connectivity. Constructed with durable nylon housing and featuring nickel contact plating, it guarantees long-lasting performance even in harsh environments, with an IP67 rating for superior protection against dust and water ingress. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of automotive and industrial applications. With eight contacts and a current rating of 26A, it offers ample power transmission capabilities. RoHS compliant and featuring silicone rubber seals, it meets stringent environmental regulations and ensures reliable sealing for up to 100 mating cycles. Compatible with wire sizes ranging from 20 to 14 AWG and boasting a voltage rating of 250V, it provides versatile connectivity options. Trust in the AT04-08PA-P026 for your automotive connector needs, delivering unparalleled performance and durability.

