| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-08PA-P028 |
| Color: | Gray |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A, 26 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-08PA-P028 |
AT04-08PA-P028
Specifications
Detailed Description
Introducing the AT04-08PA-P028 HYPERBUSS™ AT Connector, designed for durability and reliability in automotive applications. This male connector features a rugged Nylon housing with a sleek Gray finish, perfect for seamlessly integrating into your vehicle's system. With a maximum operating temperature of 125 °C and a minimum of -55 °C, it ensures optimal performance in any environment. The IP67 rating guarantees protection against dust and water ingress, while the silicone rubber seal provides added security. Boasting 8 contacts with nickel plating, it offers excellent conductivity and corrosion resistance. With a current rating of 13 A and 26 A, it can handle high power loads with ease. RoHS compliant and suitable for wire sizes ranging from 20 to 14 AWG, this connector is not only efficient but also environmentally friendly. Trust in the Hyperbuss™ Series for your automotive connectivity needs.

