AT Series Receptacle, Male
Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AT04-08PA |
Color: | Gray |
Series: | AT |
Amperage: | 13 A |
Connector Type: | Connector |
Gender: | Male |
Number of Contacts: | 8 |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Product Name: | AT |
SKU: | AMEAT04-08PA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download |