| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-08PB-L012 |
| Color: | Black |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-08PB-L012 |
AT04-08PB-L012
Specifications
Detailed Description
Introducing the PanelMate™ AT Series Male Connector, SKU AT04-08PB-L012, designed for reliable automotive applications. With a durable plastic housing in sleek black, this connector ensures secure panel mounting with IP67 rating for dust and water resistance. Featuring 8 gold-plated contacts suitable for wire sizes 20-14 AWG, it offers a high current rating of 13A at 250V. Operating effortlessly in temperatures ranging from -55°C to 125°C, and with a silicone rubber seal for optimal performance, this connector is perfect for harsh environments. With RoHS compliance and 100 mating cycles, it guarantees long-lasting quality. Upgrade your automotive connectivity with the PanelMate™ AT0408PBL012.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||

