| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-08PB-P021 |
| Color: | Black |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 52 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-08PB-P021 |
AT04-08PB-P021
Specifications
Detailed Description
Introducing the HYPERBUSS™ AT Series Male Black Connector, designed for reliable automotive applications. Featuring a durable Nylon housing material and a high-quality Nickel contact plating, this connector ensures long-lasting performance even in harsh environments. With a maximum operating temperature of 125°C and an IP67 rating for dust and water resistance, it offers dependable connectivity in a wide range of conditions. The Silicone Rubber seal material provides added protection, while the 100 mating cycles guarantee consistent functionality. Suitable for wire sizes ranging from 20 to 14 AWG, this connector has a current rating of 52 A and a voltage rating of 250 V, meeting the demands of automotive systems. RoHS compliant and part of the Hyperbuss™ Series, it is a trusted choice for automotive connectors and accessories.

