| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-08PB-P026 |
| Color: | Black |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 26 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-08PB-P026 |
AT04-08PB-P026
Specifications
Detailed Description
Introducing the HYPERBUSS™ AT Series Male Connector, designed for rugged automotive applications. With a durable Nylon housing and IP67 rating, this connector ensures reliable performance in harsh environments. Featuring 8 nickel-plated contacts, it can handle high current ratings of up to 26 A at 250 V. The silicone rubber seal provides excellent protection against moisture and dust, while a wide operating temperature range of -55 °C to 125 °C makes it suitable for use in extreme conditions. With a mating cycle of 100, it guarantees long-term durability. RoHS compliant and suitable for wire sizes ranging from 20 to 14 AWG, this connector is a dependable choice for automotive connectivity needs.

