| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-08PB-P028 |
| Color: | Black |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A, 26 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-08PB-P028 |
AT04-08PB-P028
Specifications
Detailed Description
Introducing the AT04-08PB-P028, a rugged and reliable male connector from our HYPERBUSS™ AT series designed for automotive applications. Featuring a sleek black housing made of durable nylon and boasting an IP67 rating, this connector is built to withstand harsh environmental conditions. With a maximum operating temperature of 125 °C and a minimum of -55 °C, it ensures optimal performance in extreme temperatures. The nickel-plated contacts offer excellent conductivity, while the silicone rubber seal provides a secure and watertight connection. With a current rating of 13 A and 26 A, this connector is suitable for high-power applications. RoHS compliant and with a voltage rating of 250 V, it meets stringent industry standards for safety and environmental responsibility. Trust in the AT04-08PB-P028 for your automotive connectivity needs.

