| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-08PB-PM07 |
| Color: | Black |
| Series: | AT |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT04-08PB-PM07 |
AT04-08PB-PM07
| Heilind Number: | AMEAT04-08PB-PM07 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-08PB-PM07 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
8 POSITION PANEL MOUNT RECEPTA
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | PCN-C1391S - Product Spec Change. in order to improve our products we changed the text of the plastic and made some slight update to the structure of AT 8p receptacle connector and formed the part number listed below this will not impact product performance | Download | |||

