| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-BL04 |
| Color: | Gray |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PA-BL04 |
AT04-12PA-BL04
Specifications
Detailed Description
Introducing the PanelMate™ AT Series Male Automotive Connector, featuring a durable plastic housing in a sleek gray color. With 12 contacts, this panel-mount connector is designed for reliable performance in harsh environments, with an IP67 rating for dust and water resistance. Operating temperatures ranging from -55°C to 125°C ensure suitability for a wide range of applications. The silicone rubber seal provides additional protection, while 100 mating cycles guarantee long-term durability. Suitable for wire sizes 20-14 AWG, this connector offers a current rating of 13A and a voltage rating of 250V, making it ideal for automotive and industrial use. Compliant with RoHS regulations, the AT0412PABL04 connector is a high-quality and environmentally friendly choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||

