| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-BL05 |
| Color: | Gray |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PA-BL05 |
AT04-12PA-BL05
Specifications
Detailed Description
The PanelMate™ AT series connector, SKU AT04-12PA-BL05, is a reliable solution for automotive applications. With a rugged plastic housing in a sleek gray color, it is designed for panel mount installation. Featuring 12 contacts with a current rating of 13A and a voltage rating of 250V, it ensures efficient power transmission. Operating in temperatures ranging from -55°C to 125°C, and with an IP67 rating for dust and water resistance, it is suitable for harsh environments. The silicone rubber seal provides additional protection, while the 100 mating cycles guarantee long-lasting performance. RoHS compliant and accommodating wire sizes from 20 to 14 AWG, it meets industry standards for safety and quality assurance. Available in stock, it is the perfect choice for your automotive connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||

