| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-CL03 |
| Color: | Gray |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PA-CL03 |
AT04-12PA-CL03
Specifications
Detailed Description
Introducing the PanelMate™ AT Series Gray Male Connector, featuring a durable plastic housing with IP67 rating for reliable performance in automotive applications. Designed for panel mount installation, this connector is equipped with 12 contacts and a silicone rubber seal, ensuring secure connections even in harsh environments. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in extreme conditions. RoHS compliant and with a voltage rating of 250V, this connector is not only environmentally friendly but also safe and efficient. Its current rating of 13A and compatibility with wire sizes 20-16 AWG make it ideal for various power and signal transmission needs. The PanelMate™ AT Series Connector, part of our Panelmate™ Series, guarantees high performance and longevity, with a 100-cycle mating cycle. Shop now and experience the ultimate in automotive connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||

