| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-LE07 |
| Color: | Gray |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PA-LE07 |
AT04-12PA-LE07
Specifications
Detailed Description
Introducing the PanelMate™ AT Male Connector, SKU AT04-12PA-LE07, designed for reliable automotive applications. Featuring a durable plastic housing in a sleek gray color, this connector ensures secure panel mount installation. With 12 contacts and a wire size range of 20-14 AWG, it offers versatile connectivity options. Operating efficiently in temperatures ranging from -55°C to 125°C, and boasting an IP67 rating for dust and water resistance, this connector guarantees performance in harsh environments. With a current rating of 13A and voltage rating of 250V, it meets high power demands. ROHS compliant and with a silicone rubber seal for added protection, the PanelMate™ AT Male Connector is a dependable solution for automotive connectivity needs.

