| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-P016 |
| Color: | Gray |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 78 A |
| SKU: | AMEAT04-12PA-P016 |
AT04-12PA-P016
Specifications
Detailed Description
This HYPERBUSS™ AT Series Male Automotive Connector, featuring the SKU AT04-12PA-P016, is an essential component for high-performance automotive applications. With a durable Nylon housing and Gold contact plating, it ensures reliable connectivity in even the most demanding environments. Operating seamlessly in temperatures ranging from -55°C to 125°C, and boasting an IP67 rating for waterproof protection, this connector is built to withstand harsh conditions. Its 12 contacts accommodate wire sizes ranging from 20 to 14 AWG, with a high current rating of 78A. With RoHS compliance and a silicone rubber seal, it guarantees both environmental friendliness and secure sealing. Designed for 100 mating cycles, it offers long-lasting performance for critical automotive systems. Trust in the Hyperbuss™ Series for top-quality, high-reliability connectors.

