| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-P026 |
| Color: | Gray |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 39 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PA-P026 |
AT04-12PA-P026
Specifications
Detailed Description
Introducing the HYPERBUSS™ AT0412PAP026, a rugged and reliable automotive connector designed for high-performance applications. With a durable Nylon housing and Nickel contact plating, this connector can withstand extreme temperatures ranging from -55°C to 125°C, making it ideal for use in harsh environments. Its IP67 rating ensures protection against dust and water ingress, while the silicone rubber seal enhances durability. Offering 12 contacts, with a current rating of 39A and a voltage rating of 250V, it provides secure and efficient power transmission. RoHS compliant and suitable for wire sizes ranging from 20 to 14 AWG, this connector is not only environmentally friendly but also versatile. With a mating cycle of 100, it guarantees long-term reliability in automotive and industrial applications. Upgrade to the HYPERBUSS™ AT0412PAP026 for superior connectivity performance.

